337-039-521-608

Heilind Number:EDA337-039-521-608
Manufacturer:EDAC
Manufacturer Number:337-039-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-521-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vivid green hue. Designed for seamless integration, this essential component boasts a single row layout with 39 precision positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees optimal conductivity in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industries. Trust in our Card Edge Connector for secure and efficient board-to-board connections.