337-039-521-658

Heilind Number:EDA337-039-521-658
Manufacturer:EDAC
Manufacturer Number:337-039-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green hue that adds a pop of color to your assembly. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the Copper Alloy contact material guarantees optimal conductivity. With a single row design and a total of 39 positions, this connector offers seamless integration for your electronic components. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.