337-039-521-668

Heilind Number:EDA337-039-521-668
Manufacturer:EDAC
Manufacturer Number:337-039-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-521-668

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a single row design and 39 positions, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your projects.