337-039-523-101

Heilind Number:EDA337-039-523-101
Manufacturer:EDAC
Manufacturer Number:337-039-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 39 positions, ensuring efficient data transfer and power distribution. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding industrial environments. Its copper alloy contacts provide reliable conductivity, while the pitch of .156 inches and row spacing of .2 inches offer optimal signal integrity. With a current rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're assembling electronic devices or designing complex systems, our Card Edge Connector is the perfect solution for your connectivity needs.