337-039-523-102

Heilind Number:EDA337-039-523-102
Manufacturer:EDAC
Manufacturer Number:337-039-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-523-102

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 39 positions, perfect for secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The green color adds a touch of versatility, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and durability to meet your connectivity needs with ease.