337-039-523-108

Heilind Number:EDA337-039-523-108
Manufacturer:EDAC
Manufacturer Number:337-039-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-523-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 39 copper alloy contact positions, ensuring reliable power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector for efficient board-to-board connections in your projects.