337-039-523-602

Heilind Number:EDA337-039-523-602
Manufacturer:EDAC
Manufacturer Number:337-039-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-523-602

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Boasting a vibrant green hue, it not only stands out visually but also offers exceptional functionality. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring a single row design with 39 positions, it facilitates efficient signal transfer. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. A must-have in the realm of PCB connectors, it excels in performance and durability.