337-039-523-607

Heilind Number:EDA337-039-523-607
Manufacturer:EDAC
Manufacturer Number:337-039-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-523-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this connector features a single row with 39 positions, offering seamless integration for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable performance even in harsh environments. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees efficient power transfer at a maximum amperage of 3A. Its straight mount orientation and compact .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in our connector to deliver seamless board-to-board connectivity for your projects.