337-039-523-668

Heilind Number:EDA337-039-523-668
Manufacturer:EDAC
Manufacturer Number:337-039-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-523-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-523-668

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row configuration with 39 contact positions, perfect for a wide range of applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the Copper Alloy contacts provide excellent conductivity while the green color coding allows for easy identification. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for straight mounting orientation, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore its potential in various projects, from industrial machinery to consumer electronics.