337-039-523-678

Heilind Number:EDA337-039-523-678
Manufacturer:EDAC
Manufacturer Number:337-039-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-523-678

Detailed Description

Efficiently connect your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 39 positions, ensuring optimal functionality. Crafted with precision, it features copper alloy contacts for reliable conductivity. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the vibrant green color adds a touch of distinction. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your connectivity solutions with this high-quality component.