337-039-524-102

Heilind Number:EDA337-039-524-102
Manufacturer:EDAC
Manufacturer Number:337-039-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 39 positions, ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless signal transmission. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environments. Perfect for your board-to-board connections, trust in this connector to deliver optimal power with a current rating of 3A. Its straight mount orientation simplifies installation, making it a must-have in your electronic projects. Elevate your connectivity experience with this essential component.