337-039-524-103

Heilind Number:EDA337-039-524-103
Manufacturer:EDAC
Manufacturer Number:337-039-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-524-103

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in PCB assemblies. Its vibrant green color adds a touch of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. Featuring a single row layout with 39 positions, this connector offers ample room for secure contact points. The copper alloy construction guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. Trust in this connector for efficient board-to-board connections in your electronic projects.