337-039-524-104

Heilind Number:EDA337-039-524-104
Manufacturer:EDAC
Manufacturer Number:337-039-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-524-104

Detailed Description

Enhance connectivity within your electronic devices with our Green Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. Featuring a single row layout, it offers 39 positions for seamless board-to-board connections. The high-quality Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB connectivity needs. Upgrade your systems with this essential component today.