337-039-524-107

Heilind Number:EDA337-039-524-107
Manufacturer:EDAC
Manufacturer Number:337-039-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-524-107

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 39 positions for optimal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures both durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of environments. Its straight mount orientation simplifies installation, while its 3A amperage capability supports efficient power transmission. Elevate your connectivity solutions with this essential component.