337-039-524-108

Heilind Number:EDA337-039-524-108
Manufacturer:EDAC
Manufacturer Number:337-039-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-524-108

Detailed Description

Enhance connectivity in electronic systems with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and safety. The copper alloy contact material guarantees optimal conductivity, while the 39 positions and single row configuration cater to various connection needs. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Designed for straight mounting orientation, it seamlessly integrates into PCB setups, making it ideal for board-to-board connections. Trusted for its quality and performance, this connector is a must-have for any professional or DIY project requiring secure and efficient linkages.