337-039-524-602

Heilind Number:EDA337-039-524-602
Manufacturer:EDAC
Manufacturer Number:337-039-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-524-602

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a current rating of 3 A, it delivers reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting functionality. Boasting a single row design and Copper Alloy contacts, it offers seamless integration for a total of 39 positions. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, making it ideal for various PCB applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.