337-039-524-603

Heilind Number:EDA337-039-524-603
Manufacturer:EDAC
Manufacturer Number:337-039-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-524-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this green connector boasts a single row layout with 39 positions, ensuring reliable transmission of data and power. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and performance even in demanding environments, with a copper alloy contact material providing optimal conductivity. The .156-inch pitch and .2-inch row spacing offer compatibility with a wide range of devices, while a straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its quality and efficiency for seamless connectivity every time.