337-039-524-604

Heilind Number:EDA337-039-524-604
Manufacturer:EDAC
Manufacturer Number:337-039-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-524-604

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 39 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your electronic systems. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an ideal choice for various applications in the electronics industry. Trust in this connector to deliver consistent performance and connectivity for your projects.