337-039-524-608

Heilind Number:EDA337-039-524-608
Manufacturer:EDAC
Manufacturer Number:337-039-524-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-524-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green color. Designed for optimal performance, it features a single row with 39 positions, perfect for seamless board-to-board connections. The Copper Alloy contacts ensure reliable and efficient power transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy integration onto your circuit board. Its straight mount orientation allows for convenient installation, and with an amperage rating of 3A, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB design with this essential component.