337-039-524-658

Heilind Number:EDA337-039-524-658
Manufacturer:EDAC
Manufacturer Number:337-039-524-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-524-658

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a sleek, vibrant green hue. Designed for seamless integration, it boasts a single row with 39 positions, ensuring optimal performance in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an amperage rating of 3A and an operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Ideal for professionals in the electronics industry, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your connectivity solutions with this essential component.