337-039-524-668

Heilind Number:EDA337-039-524-668
Manufacturer:EDAC
Manufacturer Number:337-039-524-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-524-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-524-668

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also offers exceptional performance. With an amperage rating of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This single-row connector boasts 39 positions, allowing for seamless board-to-board connections. Crafted with copper alloy contacts and a .156-inch pitch, it ensures optimal signal integrity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.