337-039-540-101

Heilind Number:EDA337-039-540-101
Manufacturer:EDAC
Manufacturer Number:337-039-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-540-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 39 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise assembly. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.