337-039-540-103

Heilind Number:EDA337-039-540-103
Manufacturer:EDAC
Manufacturer Number:337-039-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-540-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees both durability and visual appeal. With a single row housing and 39 positions, it offers ample connectivity options for your boards. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for diverse environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have in your toolkit. Elevate your projects with its straight mount orientation and secure your connections with ease. Experience seamless board-to-board connectivity like never before.