337-039-540-107

Heilind Number:EDA337-039-540-107
Manufacturer:EDAC
Manufacturer Number:337-039-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-540-107

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and reliability. With a single row layout and a total of 39 positions, this connector offers seamless integration for your PCB assembly. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector.