337-039-540-112

Heilind Number:EDA337-039-540-112
Manufacturer:EDAC
Manufacturer Number:337-039-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-540-112

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a single row layout with 39 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation further simplifies installation, making it a must-have component for your connectivity needs.