337-039-540-168

Heilind Number:EDA337-039-540-168
Manufacturer:EDAC
Manufacturer Number:337-039-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-540-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-540-168

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 39 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise connections. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup today with this essential component.