337-039-540-602

Heilind Number:EDA337-039-540-602
Manufacturer:EDAC
Manufacturer Number:337-039-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-540-602

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 39 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in harsh industrial environments. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.