337-039-540-604

Heilind Number:EDA337-039-540-604
Manufacturer:EDAC
Manufacturer Number:337-039-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-540-604

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, while the Copper Alloy contact material guarantees secure and efficient data transmission. With a single row design and a pitch of .156 inches, it offers precise connectivity for your PCB assembly needs. Featuring 39 positions and a straight mount orientation, it provides seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for enhanced performance and connectivity.