337-039-540-608

Heilind Number:EDA337-039-540-608
Manufacturer:EDAC
Manufacturer Number:337-039-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-540-608

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and durability. With a single row layout and 39 positions, it offers ample connectivity for your electronic components. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Trust in this connector for efficient and secure board-to-board connections in your projects.