337-039-540-612

Heilind Number:EDA337-039-540-612
Manufacturer:EDAC
Manufacturer Number:337-039-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-540-612

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with a single row of 39 positions, this green connector ensures efficient data transfer in various electronic applications. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it can handle up to 3A of current, making it ideal for high-performance systems. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is reliable in harsh environments. Its straight mount orientation simplifies installation on PCBs, ensuring a seamless integration process. Trust in this essential component for robust and dependable board-to-board connections in your electronic designs.