337-039-540-668

Heilind Number:EDA337-039-540-668
Manufacturer:EDAC
Manufacturer Number:337-039-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-540-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-540-668

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 39 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers reliable performance even in harsh operating conditions, with an amperage rating of 3 A. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is a breeze. Suitable for a wide range of applications, this connector guarantees secure and stable board-to-board connections, making it an essential component in your electronics assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers dependable performance in any environment. Elevate your connectivity solutions with this high-quality Card Edge Connector.