337-039-541-102

Heilind Number:EDA337-039-541-102
Manufacturer:EDAC
Manufacturer Number:337-039-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and secure connections. With a single row layout, it offers 39 copper alloy contact positions, each capable of handling up to 3 A of current. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for seamless board-to-board connectivity in your electronic projects.