337-039-541-103

Heilind Number:EDA337-039-541-103
Manufacturer:EDAC
Manufacturer Number:337-039-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-541-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Designed with precision, this connector features a single row with 39 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity while withstanding operating temperatures from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers easy installation and optimal signal transmission. Choose this Straight-mount connector for efficient and durable PCB integration in various electronic applications.