337-039-541-104

Heilind Number:EDA337-039-541-104
Manufacturer:EDAC
Manufacturer Number:337-039-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-541-104

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connector in vibrant green. Engineered for high-performance, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 39 positions, it offers seamless connectivity for your electronic projects. The Copper Alloy contact material and .156-inch pitch further optimize signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have in any professional or DIY electronics kit. Elevate your PCB assembly process with this essential component.