337-039-541-107

Heilind Number:EDA337-039-541-107
Manufacturer:EDAC
Manufacturer Number:337-039-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-541-107

Detailed Description

Elevate your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration into your electronic assemblies, it boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a single row layout and a total of 39 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for efficient PCB-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industries. Upgrade your connectivity setup with this essential component.