337-039-541-112

Heilind Number:EDA337-039-541-112
Manufacturer:EDAC
Manufacturer Number:337-039-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a single row with 39 positions for optimal functionality. The contact material, Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Elevate your electronics projects with this essential component.