337-039-541-158

Heilind Number:EDA337-039-541-158
Manufacturer:EDAC
Manufacturer Number:337-039-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-541-158

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 39 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in a straight mount orientation, it facilitates easy installation on circuit boards. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment in tight spaces. This connector is rated for an amperage of 3A and can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in various industries. Elevate your PCB connectivity with this high-performance Card Edge Connector.