337-039-541-168

Heilind Number:EDA337-039-541-168
Manufacturer:EDAC
Manufacturer Number:337-039-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-541-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, this green connector features a single row layout with 39 positions for efficient data transmission. Crafted with high-quality copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs.