337-039-541-603

Heilind Number:EDA337-039-541-603
Manufacturer:EDAC
Manufacturer Number:337-039-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-541-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector boasts a single row layout with 39 positions, ensuring optimal power and data transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing for enhanced durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers stable and secure connections. Perfect for various industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions today with this essential component.