337-039-541-604

Heilind Number:EDA337-039-541-604
Manufacturer:EDAC
Manufacturer Number:337-039-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only adds a pop of color but also offers high performance with a 3A amperage rating. Crafted with durability in mind, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a single row setup, 39 positions, and a .156-inch pitch, it provides ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .2-inch row spacing allows for easy installation. Whether for industrial or consumer applications, this connector is a versatile choice with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in various settings. Elevate your PCB connections with this essential component, a must-have in any electronics assembly project.