337-039-541-612

Heilind Number:EDA337-039-541-612
Manufacturer:EDAC
Manufacturer Number:337-039-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-541-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row with 39 positions, each crafted from durable Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and stability in any setting. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Perfect for various applications, it's a must-have component for your electronic projects.