337-039-541-658

Heilind Number:EDA337-039-541-658
Manufacturer:EDAC
Manufacturer Number:337-039-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-541-658

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 39 positions, perfect for a variety of applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green shade, ensures reliable performance even in demanding environments. Each contact point is made from Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Whether you're a professional or hobbyist, this Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.