337-039-541-668

Heilind Number:EDA337-039-541-668
Manufacturer:EDAC
Manufacturer Number:337-039-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-541-668

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 39 positions, allowing for seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable operation even in harsh environments. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient integration. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Upgrade your electronic assemblies with this essential component for secure and efficient signal transmission.