337-039-541-678

Heilind Number:EDA337-039-541-678
Manufacturer:EDAC
Manufacturer Number:337-039-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-541-678

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both reliability and safety. With a single row and a generous 39 positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of electronic applications. Choose this Straight mount orientation for easy installation, and elevate your connectivity solutions.