337-039-542-101

Heilind Number:EDA337-039-542-101
Manufacturer:EDAC
Manufacturer Number:337-039-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for precision, this connector boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in demanding environments. With a single row configuration and 39 positions, it offers seamless integration with your circuit board. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it facilitates easy installation. Its straight mount orientation further simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of Board To Board PCB Connectors for more options.