337-039-542-102

Heilind Number:EDA337-039-542-102
Manufacturer:EDAC
Manufacturer Number:337-039-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it stands out while delivering reliable performance. With an amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This single-row connector, with 39 positions, offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, it's easy to install. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Perfect for board-to-board connections, it's a must-have in your PCB assembly projects.