337-039-542-107

Heilind Number:EDA337-039-542-107
Manufacturer:EDAC
Manufacturer Number:337-039-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-542-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a current rating of 3A, this connector is suitable for power and signal transmission. Boasting a single row design with 39 positions, it offers seamless integration for your PCB layouts. The copper alloy contacts and .156-inch pitch guarantee secure and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless board-to-board connections in a variety of electronic devices.