337-039-542-108

Heilind Number:EDA337-039-542-108
Manufacturer:EDAC
Manufacturer Number:337-039-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row with 39 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity with this high-quality connector, an essential component in any electronics project.