337-039-542-112

Heilind Number:EDA337-039-542-112
Manufacturer:EDAC
Manufacturer Number:337-039-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-542-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green hue not only adds a pop of color to your setup but also ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 39 positions, this connector offers seamless integration for your electronic components. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Suitable for a wide range of applications, it boasts an impressive 3A amperage and can withstand temperatures from -40 to 105°C. Perfect for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.