337-039-542-168

Heilind Number:EDA337-039-542-168
Manufacturer:EDAC
Manufacturer Number:337-039-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-039-542-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-039-542-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its sleek green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row featuring 39 copper alloy contacts, each capable of handling up to 3A, this connector guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal flow, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Upgrade your device's connectivity with this essential component.